+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

055051

Wrench: tubular; 10mm,11mm; double-sided; L: 120mm


Manufacturer: IRIMO

Manufacturer part number:
055051
TME Symbol:
SA.055051

Specification

Manufacturer
IRIMO
Type of wrench
tubular
Version
double-sided
Length
120mm
Related items
SA.055301
Spanner size
  • 10mm
  • 11mm
Gross weight79.904 g
EAN code8414909014914
See other products in this category: Socket Wrenches IRIMO,
*
055051
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.40 USDGross price for quantities from 1 pcs - 12.48 USD
Net price for quantities from 3 pcs - 9.66 USDGross price for quantities from 3 pcs - 11.59 USD
Packaging method by the manufacturer:Cardboard = 10 pcs