+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

055071

Wrench: tubular; 12mm,13mm; double-sided; L: 138mm


Manufacturer: IRIMO

Manufacturer part number:
055071
TME Symbol:
SA.055071

Specification

Manufacturer
IRIMO
Type of wrench
tubular
Version
double-sided
Length
138mm
Related items
SA.055301
Spanner size
  • 12mm
  • 13mm
Gross weight127.17 g
EAN code8414909014921
See other products in this category: Socket Wrenches IRIMO,
*
055071
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.49 EURGross price for quantities from 1 pcs - 12.58 EUR
Net price for quantities from 3 pcs - 9.74 EURGross price for quantities from 3 pcs - 11.69 EUR
Packaging method by the manufacturer:
Cardboard = 10 pcs