+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

055141

Wrench: tubular; 18mm,19mm; double-sided; L: 163mm


Manufacturer: IRIMO

Manufacturer part number:
055141
TME Symbol:
SA.055141

Specification

Manufacturer
IRIMO
Type of wrench
tubular
Version
double-sided
Length
163mm
Related items
SA.055311
Spanner size
  • 18mm
  • 19mm
Gross weight230 g
EAN code8414909014952
See other products in this category: Socket Wrenches IRIMO,
*
055141
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.13 EURGross price for quantities from 1 pcs - 22.95 EUR
Net price for quantities from 3 pcs - 17.23 EURGross price for quantities from 3 pcs - 20.67 EUR
Net price for quantities from 5 pcs - 16.03 EURGross price for quantities from 5 pcs - 19.25 EUR