+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

055171

Wrench: tubular; 20mm,22mm; double-sided; L: 173mm


Manufacturer: IRIMO

Manufacturer part number:
055171
TME Symbol:
SA.055171

Specification

Manufacturer
IRIMO
Type of wrench
tubular
Version
double-sided
Length
173mm
Related items
SA.055311
Spanner size
  • 20mm
  • 22mm
Gross weight310 g
EAN code8414909014969
See other products in this category: Socket Wrenches IRIMO,
*
055171
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.32 USDGross price for quantities from 1 pcs - 30.38 USD
Net price for quantities from 3 pcs - 22.81 USDGross price for quantities from 3 pcs - 27.37 USD
Net price for quantities from 5 pcs - 21.23 USDGross price for quantities from 5 pcs - 25.48 USD