+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

055181

Wrench: tubular; 21mm,23mm; double-sided; L: 183mm


Manufacturer: IRIMO

Manufacturer part number:
055181
TME Symbol:
SA.055181

Specification

Manufacturer
IRIMO
Type of wrench
tubular
Version
double-sided
Length
183mm
Related items
SA.055311
Spanner size
  • 21mm
  • 23mm
Gross weight360 g
EAN code8414909014976
See other products in this category: Socket Wrenches IRIMO,
*
055181
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.96 EURGross price for quantities from 1 pcs - 29.96 EUR
Net price for quantities from 3 pcs - 22.21 EURGross price for quantities from 3 pcs - 26.65 EUR
Net price for quantities from 5 pcs - 20.67 EURGross price for quantities from 5 pcs - 24.81 EUR