+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

055241

Wrench: tubular; 27mm,29mm; double-sided; L: 208mm


Manufacturer: IRIMO

Manufacturer part number:
055241
TME Symbol:
SA.055241

Specification

Manufacturer
IRIMO
Type of wrench
tubular
Version
double-sided
Length
208mm
Related items
SA.055311
Spanner size
  • 27mm
  • 29mm
Gross weight600 g
EAN code8414909015010
See other products in this category: Socket Wrenches IRIMO,
*
055241
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 39.12 USDGross price for quantities from 1 pcs - 46.94 USD
Net price for quantities from 3 pcs - 35.23 USDGross price for quantities from 3 pcs - 42.27 USD
Net price for quantities from 5 pcs - 32.80 USDGross price for quantities from 5 pcs - 39.36 USD