+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

056271

Wrench: tubular-set; 12pcs.


Manufacturer: IRIMO

Manufacturer part number:
056271
TME Symbol:
SA.056271

Specification

Manufacturer
IRIMO
Type of wrench
tubular - set
Quantity in set/package
12pcs.
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 21mm
  • 22mm
  • 23mm
  • 24mm
  • 25mm
  • 26mm
  • 28mm
  • 30mm
  • 32mm
Gross weight3.438 kg
EAN code8414909115437
See other products in this category: Socket Wrenches IRIMO,
*
056271
1 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 226.75 USDGross price for quantities from 1 set - 272.09 USD
Net price for quantities from 3 set - 204.21 USDGross price for quantities from 3 set - 245.05 USD
Net price for quantities from 5 set - 190.13 USDGross price for quantities from 5 set - 228.16 USD