+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

070411

Wrench: torque; 275mm; 4÷20Nm; Holder: square; 1/4"


Manufacturer: IRIMO

Manufacturer part number:
070411
TME Symbol:
SA.070411

Specification

Manufacturer
IRIMO
Type of wrench
torque
Overall length
275mm
Torque
4...20Nm
Kind of holder
square
Holder socket size - inch
1/4"
Conform to the norm
ISO 6789:2003
Key features
rattles equipped with 45 steps
Gross weight811.4 g
EAN code8414909192094
See other products in this category: Torque Wrenches IRIMO,
*
070411
1 in TME stock
Net price for quantities from 1 pcs - 136.56 USDGross price for quantities from 1 pcs - 163.87 USD
Net price for quantities from 3 pcs - 126.81 USDGross price for quantities from 3 pcs - 152.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.