+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

070451

Wrench: torque; 520mm; 65÷335Nm; Holder: square; 1/2"


Manufacturer: IRIMO

Manufacturer part number:
070451
TME Symbol:
SA.070451

Specification

Manufacturer
IRIMO
Type of wrench
torque
Overall length
520mm
Torque
65...335Nm
Kind of holder
square
Holder socket size - inch
1/2"
Conform to the norm
ISO 6789:2003
Key features
rattles equipped with 45 steps
Gross weight1.5935 kg
EAN code8414909192131
See other products in this category: Torque Wrenches IRIMO,
*
070451
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 173.15 EURGross price for quantities from 1 pcs - 207.77 EUR
Net price for quantities from 3 pcs - 160.78 EURGross price for quantities from 3 pcs - 192.93 EUR