+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

070471

Wrench: torque; 1040mm; 150÷800Nm; Holder: square; 3/4"


Manufacturer: IRIMO

Manufacturer part number:
070471
TME Symbol:
SA.070471

Specification

Manufacturer
IRIMO
Type of wrench
torque
Overall length
1040mm
Torque
150...800Nm
Kind of holder
square
Holder socket size - inch
3/4"
Conform to the norm
ISO 6789:2003
Key features
rattles equipped with 45 steps
Gross weight8.325 kg
EAN code8414909215885
See other products in this category: Torque Wrenches IRIMO,
*
070471
0 in TME stock
Net price for quantities from 1 pcs - 697.35 EURGross price for quantities from 1 pcs - 836.82 EUR
Net price for quantities from 3 pcs - 628.04 EURGross price for quantities from 3 pcs - 753.66 EUR
Net price for quantities from 5 pcs - 584.74 EURGross price for quantities from 5 pcs - 701.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.