+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

101A-07-1

Socket: 6-angles; inch,socket spanner; HEX 7/32"; 1/4"; 25mm


Manufacturer: IRIMO

Manufacturer part number:
101A-07-1
TME Symbol:
SA.101A-07-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
inch, socket spanner
Socket size - inch
HEX 7/32"
Holder socket size - inch
1/4"
Socket length
25mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 DIN 3124
Gross weight15 g
EAN code8414909208573
See other products in this category: Socket Wrenches IRIMO,
*
101A-07-1
0 in TME stock
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 3 pcs - 1.71 USDGross price for quantities from 3 pcs - 2.05 USD
Net price for quantities from 5 pcs - 1.59 USDGross price for quantities from 5 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.