+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

103-05-1

Socket: 6-angles; socket spanner; HEX 5mm; 1/4"; Plating: chromium


Manufacturer: IRIMO

Manufacturer part number:
103-05-1
TME Symbol:
SA.103-05-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 5mm
Holder socket size - inch
1/4"
Socket length
50mm
Material
Chrom-vanadium steel
Plating material
chromium
Version
long
Conform to the norm
DIN 3120 DIN 3124
Gross weight24 g
EAN code8414909208672
See other products in this category: Socket Wrenches IRIMO,
*
103-05-1
0 in TME stock
Net price for quantities from 1 pcs - 6.35 EURGross price for quantities from 1 pcs - 7.62 EUR
Net price for quantities from 3 pcs - 5.72 EURGross price for quantities from 3 pcs - 6.87 EUR
Net price for quantities from 5 pcs - 5.33 EURGross price for quantities from 5 pcs - 6.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.