+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112-10-1

Socket: 6-angles; socket spanner; HEX 10mm; 3/8"


Manufacturer: IRIMO

Manufacturer part number:
112-10-1
TME Symbol:
SA.112-10-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 10mm
Holder socket size - inch
3/8"
Socket length
28mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 DIN 3124
Gross weight30 g
EAN code8414909209211
See other products in this category: Socket Wrenches IRIMO,
*
112-10-1
0 in TME stock
Net price for quantities from 1 pcs - 2.86 USDGross price for quantities from 1 pcs - 3.43 USD
Net price for quantities from 3 pcs - 2.57 USDGross price for quantities from 3 pcs - 3.08 USD
Net price for quantities from 5 pcs - 2.40 USDGross price for quantities from 5 pcs - 2.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.