+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112-19-1

Socket: 6-angles; socket spanner; HEX 19mm; 3/8"


Manufacturer: IRIMO

Manufacturer part number:
112-19-1
TME Symbol:
SA.112-19-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 19mm
Holder socket size - inch
3/8"
Socket length
30mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 DIN 3124
Gross weight60 g
EAN code8414909209303
See other products in this category: Socket Wrenches IRIMO,
*
112-19-1
0 in TME stock
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.86 USD
Net price for quantities from 3 pcs - 3.67 USDGross price for quantities from 3 pcs - 4.40 USD
Net price for quantities from 5 pcs - 3.40 USDGross price for quantities from 5 pcs - 4.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.