+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115-20-1

Extension; 3/8"; 75mm


Manufacturer: IRIMO

Manufacturer part number:
115-20-1
TME Symbol:
SA.115-20-1

Specification

Manufacturer
IRIMO
Type of socket accessories
extension
Holder socket size - inch
3/8"
Length
75mm
Gross weight70 g
EAN code8414909209464
See other products in this category: Socket Wrenches IRIMO,
*
115-20-1
0 in TME stock
Net price for quantities from 1 pcs - 4.81 EURGross price for quantities from 1 pcs - 5.77 EUR
Net price for quantities from 3 pcs - 4.33 EURGross price for quantities from 3 pcs - 5.19 EUR
Net price for quantities from 5 pcs - 4.03 EURGross price for quantities from 5 pcs - 4.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.