+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115-24-1

Extension; 3/8"; 250mm


Manufacturer: IRIMO

Manufacturer part number:
115-24-1
TME Symbol:
SA.115-24-1

Specification

Manufacturer
IRIMO
Type of socket accessories
extension
Holder socket size - inch
3/8"
Length
0.25m
Gross weight235 g
EAN code8414909209488
See other products in this category: Socket Wrenches IRIMO,
*
115-24-1
0 in TME stock
Net price for quantities from 1 pcs - 6.92 EURGross price for quantities from 1 pcs - 8.30 EUR
Net price for quantities from 3 pcs - 6.23 EURGross price for quantities from 3 pcs - 7.48 EUR
Net price for quantities from 5 pcs - 5.80 EURGross price for quantities from 5 pcs - 6.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.