+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115-48-1

Adapter bit; hexagonal; HEX 5/16"; square; 10mm; 3/8"


Manufacturer: IRIMO

Manufacturer part number:
115-48-1
TME Symbol:
SA.115-48-1

Specification

Manufacturer
IRIMO
Type of socket accessories
adapter bit
Kind of socket
hexagonal
Socket size - inch
HEX 5/16"
Kind of holder
square
Holder socket size - mm
10mm
Holder socket size - inch
3/8"
Gross weight30 g
EAN code8414909209549
See other products in this category: Socket Wrenches IRIMO,
*
115-48-1
0 in TME stock
Net price for quantities from 1 pcs - 5.93 USDGross price for quantities from 1 pcs - 7.12 USD
Net price for quantities from 3 pcs - 5.34 USDGross price for quantities from 3 pcs - 6.41 USD
Net price for quantities from 5 pcs - 4.98 USDGross price for quantities from 5 pcs - 5.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.