+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115-70-1

Wrench: rattle; 3/8"; with switch; 202mm; Teeth: 72


Manufacturer: IRIMO

Manufacturer part number:
115-70-1
TME Symbol:
SA.115-70-1

Specification

Manufacturer
IRIMO
Type of wrench
rattle
Holder socket size - inch
3/8"
Version
with switch
Length
202mm
Number of teeth
72
Gross weight296.41 g
EAN code8414909209556
See other products in this category: Socket Wrenches IRIMO,
*
115-70-1
2 in TME stock
Net price for quantities from 1 pcs - 24.91 USDGross price for quantities from 1 pcs - 29.89 USD
Net price for quantities from 3 pcs - 22.43 USDGross price for quantities from 3 pcs - 26.92 USD
Net price for quantities from 5 pcs - 20.88 USDGross price for quantities from 5 pcs - 25.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs