+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125501

Wrench: rattle; 1/2"; bidirectional; 250mm; Teeth: 72


Manufacturer: IRIMO

Manufacturer part number:
125501
TME Symbol:
SA.125501

Specification

Manufacturer
IRIMO
Type of wrench
rattle
Holder socket size - inch
1/2"
Version
bidirectional
Length
0.25m
Number of teeth
72
Gross weight520 g
EAN code8414909018769
See other products in this category: Socket Wrenches IRIMO,
*
125501
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 42.51 USDGross price for quantities from 1 pcs - 51.00 USD
Net price for quantities from 3 pcs - 38.28 USDGross price for quantities from 3 pcs - 45.94 USD
Net price for quantities from 5 pcs - 35.64 USDGross price for quantities from 5 pcs - 42.77 USD