+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

140

Wrench: adjustable; Overall len: 210mm


Manufacturer: BAHCO

Manufacturer part number:
140
TME Symbol:
SA.140

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Overall length
210mm
Gross weight390 g
EAN code7314150008797
See other products in this category: Adjustable Wrenches BAHCO,
*
140
0 in TME stock
Net price for quantities from 1 pcs - 30.25 GBPGross price for quantities from 1 pcs - 36.30 GBP
Net price for quantities from 3 pcs - 27.97 GBPGross price for quantities from 3 pcs - 33.57 GBP
Net price for quantities from 5 pcs - 26.94 GBPGross price for quantities from 5 pcs - 32.32 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.