+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

141

Wrench: adjustable; Overall len: 320mm; Application: for pipes

Manufacturer: BAHCO

Manufacturer part number:
141
TME Symbol:
SA.141

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Overall length
320mm
Pliers/knives application
for pipes
Gross weight620 g
EAN code7314150008827
See other products in this category: Adjustable Wrenches BAHCO,
*
141
0 in TME stock
Net price for quantities from 1 pcs - 44.33 USDGross price for quantities from 1 pcs - 53.19 USD
Net price for quantities from 3 pcs - 40.99 USDGross price for quantities from 3 pcs - 49.18 USD
Net price for quantities from 5 pcs - 39.47 USDGross price for quantities from 5 pcs - 47.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.