+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

169-01-1

Extension; 1/2"; 125mm


Manufacturer: IRIMO

Manufacturer part number:
169-01-1
TME Symbol:
SA.169-01-1

Specification

Manufacturer
IRIMO
Type of socket accessories
extension
Holder socket size - inch
1/2"
Length
125mm
Gross weight225 g
EAN code8414909233643
See other products in this category: Socket Wrenches IRIMO,
*
169-01-1
0 in TME stock
Net price for quantities from 1 pcs - 9.47 EURGross price for quantities from 1 pcs - 11.36 EUR
Net price for quantities from 3 pcs - 8.53 EURGross price for quantities from 3 pcs - 10.23 EUR
Net price for quantities from 5 pcs - 7.94 EURGross price for quantities from 5 pcs - 9.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.