+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

173-22-2

Socket: 6-angles; socket spanner,impact; HEX 22mm; 3/4"

Manufacturer: IRIMO

Manufacturer part number:
173-22-2
TME Symbol:
SA.173-22-2

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 22mm
Holder socket size - inch
3/4"
Socket length
51mm
Material
Chrom-molybdenum steel
Plating material
phosphated
Conform to the norm
DIN 3129 ISO 2725 UNE 16507
Gross weight373 g
EAN code8414909233742
See other products in this category: Socket Wrenches IRIMO,
*
173-22-2
0 in TME stock
Net price for quantities from 1 pcs - 12.17 EURGross price for quantities from 1 pcs - 14.61 EUR
Net price for quantities from 3 pcs - 10.96 EURGross price for quantities from 3 pcs - 13.15 EUR
Net price for quantities from 5 pcs - 10.21 EURGross price for quantities from 5 pcs - 12.25 EUR
No. of pieces (Multiplicity: 1)