+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

173-28-2

Socket: 6-angles; socket spanner,impact; HEX 28mm; 3/4"


Manufacturer: IRIMO

Manufacturer part number:
173-28-2
TME Symbol:
SA.173-28-2

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 28mm
Holder socket size - inch
3/4"
Socket length
51mm
Material
Chrom-molybdenum steel
Plating material
phosphated
Conform to the norm
DIN 3129 ISO 2725 UNE 16507
Gross weight361 g
EAN code8414909233780
See other products in this category: Socket Wrenches IRIMO,
*
173-28-2
0 in TME stock
Net price for quantities from 1 pcs - 15.94 USDGross price for quantities from 1 pcs - 19.12 USD
Net price for quantities from 3 pcs - 14.35 USDGross price for quantities from 3 pcs - 17.22 USD
Net price for quantities from 5 pcs - 13.36 USDGross price for quantities from 5 pcs - 16.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.