+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

173-33-2

Socket: 6-angles; socket spanner,impact; HEX 33mm; 3/4"

Manufacturer: IRIMO

Manufacturer part number:
173-33-2
TME Symbol:
SA.173-33-2

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 33mm
Holder socket size - inch
3/4"
Socket length
57mm
Material
Chrom-molybdenum steel
Plating material
phosphated
Conform to the norm
DIN 3129 ISO 2725 UNE 16507
Gross weight470.14 g
EAN code8414909233827
See other products in this category: Socket Wrenches IRIMO,
*
173-33-2
2 in TME stock
Net price for quantities from 1 pcs - 16.63 EURGross price for quantities from 1 pcs - 19.96 EUR
Net price for quantities from 3 pcs - 14.98 EURGross price for quantities from 3 pcs - 17.98 EUR
Net price for quantities from 5 pcs - 13.95 EURGross price for quantities from 5 pcs - 16.74 EUR
No. of pieces (Multiplicity: 1)