+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

174-41-2

Socket: 6-angles; socket spanner,impact; HEX 41mm; 3/4"; long

Manufacturer: IRIMO

Manufacturer part number:
174-41-2
TME Symbol:
SA.174-41-2

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 41mm
Holder socket size - inch
3/4"
Socket length
90mm
Material
Chrom-molybdenum steel
Plating material
phosphated
Version
long
Conform to the norm
DIN 3129 ISO 2725 UNE 16507
Gross weight964 g
EAN code8414909234022
See other products in this category: Socket Wrenches IRIMO,
*
174-41-2
0 in TME stock
Net price for quantities from 1 pcs - 27.86 EURGross price for quantities from 1 pcs - 33.43 EUR
Net price for quantities from 3 pcs - 24.92 EURGross price for quantities from 3 pcs - 29.90 EUR
Net price for quantities from 5 pcs - 23.36 EURGross price for quantities from 5 pcs - 28.03 EUR
No. of pieces (Multiplicity: 1)