+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

177-24-2

Socket: 6-angles; socket spanner,impact; HEX 24mm; 1"


Manufacturer: IRIMO

Manufacturer part number:
177-24-2
TME Symbol:
SA.177-24-2

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 24mm
Holder socket size - inch
1"
Socket length
58mm
Material
Chrom-molybdenum steel
Plating material
phosphated
Conform to the norm
DIN 3129 ISO 2725 UNE 16507
Gross weight582 g
EAN code8414909234107
See other products in this category: Socket Wrenches IRIMO,
*
177-24-2
0 in TME stock
Net price for quantities from 1 pcs - 22.63 EURGross price for quantities from 1 pcs - 27.16 EUR
Net price for quantities from 3 pcs - 20.39 EURGross price for quantities from 3 pcs - 24.46 EUR
Net price for quantities from 5 pcs - 18.98 EURGross price for quantities from 5 pcs - 22.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.