+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

178-24-2

Socket: 6-angles; socket spanner,impact; HEX 24mm; 1"; long


Manufacturer: IRIMO

Manufacturer part number:
178-24-2
TME Symbol:
SA.178-24-2

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 24mm
Holder socket size - inch
1"
Socket length
90mm
Material
Chrom-molybdenum steel
Plating material
phosphated
Version
long
Conform to the norm
DIN 3129 ISO 2725 UNE 16507
Gross weight840 g
EAN code8414909234299
See other products in this category: Socket Wrenches IRIMO,
*
178-24-2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.31 EURGross price for quantities from 1 pcs - 35.18 EUR
Net price for quantities from 3 pcs - 26.75 EURGross price for quantities from 3 pcs - 32.09 EUR
Net price for quantities from 5 pcs - 24.73 EURGross price for quantities from 5 pcs - 29.68 EUR