+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

178-33-2

Socket: 6-angles; socket spanner,impact; HEX 33mm; 1"; phosphated


Manufacturer: IRIMO

Manufacturer part number:
178-33-2
TME Symbol:
SA.178-33-2

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 33mm
Holder socket size - inch
1"
Socket length
92mm
Material
Chrom-molybdenum steel
Plating material
phosphated
Version
long
Conform to the norm
DIN 3129 ISO 2725 UNE 16507
Gross weight1.098 kg
EAN code8414909234336
See other products in this category: Socket Wrenches IRIMO,
*
178-33-2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 44.17 EURGross price for quantities from 1 pcs - 53.00 EUR
Net price for quantities from 3 pcs - 39.78 EURGross price for quantities from 3 pcs - 47.73 EUR
Net price for quantities from 5 pcs - 37.03 EURGross price for quantities from 5 pcs - 44.44 EUR