+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

178-36-2

Socket: 6-angles; socket spanner,impact; HEX 36mm; 1"; long

Manufacturer: IRIMO

Manufacturer part number:
178-36-2
TME Symbol:
SA.178-36-2

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 36mm
Holder socket size - inch
1"
Socket length
92mm
Material
Chrom-molybdenum steel
Plating material
phosphated
Version
long
Conform to the norm
DIN 3129 ISO 2725 UNE 16507
Gross weight1.087 kg
EAN code8414909234350
See other products in this category: Socket Wrenches IRIMO,
*
178-36-2
0 in TME stock
Net price for quantities from 1 pcs - 52.76 USDGross price for quantities from 1 pcs - 63.32 USD
Net price for quantities from 3 pcs - 47.52 USDGross price for quantities from 3 pcs - 57.02 USD
Net price for quantities from 5 pcs - 44.24 USDGross price for quantities from 5 pcs - 53.09 USD
No. of pieces (Multiplicity: 1)