+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

178-60-2

Socket: 6-angles; socket spanner,impact; HEX 60mm; 1"; long

Manufacturer: IRIMO

Manufacturer part number:
178-60-2
TME Symbol:
SA.178-60-2

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 60mm
Holder socket size - inch
1"
Socket length
100mm
Material
Chrom-molybdenum steel
Plating material
phosphated
Version
long
Conform to the norm
DIN 3129 ISO 2725 UNE 16507
Gross weight2.1016 kg
EAN code8414909234411
See other products in this category: Socket Wrenches IRIMO,
*
178-60-2
0 in TME stock
Net price for quantities from 1 pcs - 61.00 GBPGross price for quantities from 1 pcs - 73.20 GBP
Net price for quantities from 3 pcs - 54.94 GBPGross price for quantities from 3 pcs - 65.93 GBP
Net price for quantities from 5 pcs - 51.15 GBPGross price for quantities from 5 pcs - 61.38 GBP
No. of pieces (Multiplicity: 1)