+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

183-27-1

Socket: Torx®-bit; TX27; 1/2"; 60mm


Manufacturer: IRIMO

Manufacturer part number:
183-27-1
TME Symbol:
SA.183-27-1

Specification

Manufacturer
IRIMO
Type of socket
Torx® - bit
Bit size
TX27
Holder socket size - inch
1/2"
Socket length
60mm
Conform to the norm
DIN 3120 ISO 1174
Gross weight80 g
EAN code8414909210675
See other products in this category: Socket Wrenches IRIMO,
*
183-27-1
0 in TME stock
Net price for quantities from 1 pcs - 6.74 USDGross price for quantities from 1 pcs - 8.08 USD
Net price for quantities from 3 pcs - 6.07 USDGross price for quantities from 3 pcs - 7.28 USD
Net price for quantities from 5 pcs - 5.65 USDGross price for quantities from 5 pcs - 6.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.