+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

228-SET-SD

Drill bit-kit; high speed steel; metal case; thin tinware; 3pcs.

Manufacturer: BAHCO

Manufacturer part number:
228-SET-SD
TME Symbol:
SA.228-SET-SD

Specification

Manufacturer
BAHCO
Type of power tool accessories
drill bit - kit
Material
high speed steel
Kind of package
metal case
Tools application
thin tinware
Drill diameter
4...12mm/4...20mm/4...35mm
Quantity in set/package
3pcs.
Plating material
titanium nitride
Drill features
  • 4...12mm, step 1mm
  • 4...12mm, step 2mm
  • 4...35mm, step 2mm
  • does not deform the workpiece
Gross weight591.9 g
EAN code7314150217946
See other products in this category: Drill Sets BAHCO,
*
228-SET-SD
1 in TME stock
Net price for quantities from 1 set - 133.49 GBPGross price for quantities from 1 set - 160.19 GBP
Net price for quantities from 3 set - 128.89 GBPGross price for quantities from 3 set - 154.67 GBP
Net price for quantities from 5 set - 119.68 GBPGross price for quantities from 5 set - 143.62 GBP
No. of complete sets (Multiplicity: 1)