+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2820V13

Wrench: socket spanner; insulated

Manufacturer: BAHCO

Manufacturer part number:
2820V13
TME Symbol:
SA.2820V13

Specification

Manufacturer
BAHCO
Type of wrench
socket spanner
Kind of wrench
insulated
Spanner size
  • HEX 7mm
  • HEX 9mm
  • HEX 11mm
  • HEX 13mm
Gross weight398.5 g
EAN code7314150121823
See other products in this category: Socket Wrenches BAHCO,
*
2820V13
2 in TME stock
Net price for quantities from 1 pcs - 77.39 USDGross price for quantities from 1 pcs - 92.87 USD
Net price for quantities from 3 pcs - 71.86 USDGross price for quantities from 3 pcs - 86.23 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts