+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

28M-13

Wrench: socket spanner; L-type; 13mm,HEX 13mm; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
28M-13
TME Symbol:
SA.28M-13

Specification

Manufacturer
BAHCO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
13mm, HEX 13mm
Material
alloy steel
Length
160mm
Conform to the norm
ISO 2236
Key features
  • chrome plated key surface
  • satin
  • the special Dynamic-Drive socket profile
Gross weight196.2 g
EAN code7314151834708
See other products in this category: Socket Wrenches BAHCO,
*
28M-13
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.51 USDGross price for quantities from 1 pcs - 19.82 USD
Net price for quantities from 5 pcs - 15.95 USDGross price for quantities from 5 pcs - 19.13 USD
Net price for quantities from 7 pcs - 14.81 USDGross price for quantities from 7 pcs - 17.77 USD
Packaging method by the manufacturer:Cardboard = 5 pcs