+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28M-22

Wrench: socket spanner; L-type; 22mm,HEX 22mm; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
28M-22
TME Symbol:
SA.28M-22

Specification

Manufacturer
BAHCO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
22mm, HEX 22mm
Material
alloy steel
Length
235mm
Conform to the norm
ISO 2236
Key features
  • chrome plated key surface
  • satin
  • the special Dynamic-Drive socket profile
Gross weight587.7 g
EAN code7314151834784
See other products in this category: Socket Wrenches BAHCO,
*
28M-22
2 in TME stock
Net price for quantities from 1 pcs - 35.97 USDGross price for quantities from 1 pcs - 43.17 USD
Net price for quantities from 3 pcs - 34.49 USDGross price for quantities from 3 pcs - 41.38 USD
Net price for quantities from 5 pcs - 32.25 USDGross price for quantities from 5 pcs - 38.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs