+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28M-28

Wrench: socket spanner; L-type; 28mm,HEX 28mm; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
28M-28
TME Symbol:
SA.28M-28

Specification

Manufacturer
BAHCO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
28mm, HEX 28mm
Material
alloy steel
Length
285mm
Conform to the norm
ISO 2236
Key features
  • chrome plated key surface
  • satin
  • the special Dynamic-Drive socket profile
Gross weight990 g
EAN code7314150122608
See other products in this category: Socket Wrenches BAHCO,
*
28M-28
0 in TME stock
Net price for quantities from 1 pcs - 53.31 EURGross price for quantities from 1 pcs - 63.98 EUR
Net price for quantities from 3 pcs - 51.48 EURGross price for quantities from 3 pcs - 61.77 EUR
Net price for quantities from 5 pcs - 47.80 EURGross price for quantities from 5 pcs - 57.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.