+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28M-29

Wrench: socket spanner; L-type; 29mm,HEX 29mm; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
28M-29
TME Symbol:
SA.28M-29

Specification

Manufacturer
BAHCO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
29mm, HEX 29mm
Material
alloy steel
Length
295mm
Conform to the norm
ISO 2236
Key features
  • chrome plated key surface
  • satin
  • the special Dynamic-Drive socket profile
Gross weight1.1 kg
EAN code7314150122615
See other products in this category: Socket Wrenches BAHCO,
*
28M-29
0 in TME stock
Net price for quantities from 1 pcs - 70.50 USDGross price for quantities from 1 pcs - 84.59 USD
Net price for quantities from 3 pcs - 68.06 USDGross price for quantities from 3 pcs - 81.68 USD
Net price for quantities from 5 pcs - 63.20 USDGross price for quantities from 5 pcs - 75.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.