+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28M-7

Wrench: socket spanner; L-type; 7mm,HEX 7mm; alloy steel; L: 100mm


Manufacturer: BAHCO

Manufacturer part number:
28M-7
TME Symbol:
SA.28M-7

Specification

Manufacturer
BAHCO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
7mm, HEX 7mm
Material
alloy steel
Length
0.1m
Conform to the norm
ISO 2236
Key features
  • chrome plated key surface
  • satin
  • the special Dynamic-Drive socket profile
Gross weight47.38 g
EAN code7314151834647
See other products in this category: Socket Wrenches BAHCO,
*
28M-7
5 in TME stock
Net price for quantities from 1 pcs - 15.62 EURGross price for quantities from 1 pcs - 18.75 EUR
Net price for quantities from 5 pcs - 15.08 EURGross price for quantities from 5 pcs - 18.10 EUR
Net price for quantities from 7 pcs - 14.00 EURGross price for quantities from 7 pcs - 16.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs