+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28M-8

Wrench: socket spanner; L-type; 8mm,HEX 8mm; alloy steel; L: 110mm


Manufacturer: BAHCO

Manufacturer part number:
28M-8
TME Symbol:
SA.28M-8

Specification

Manufacturer
BAHCO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
8mm, HEX 8mm
Material
alloy steel
Length
0.11m
Conform to the norm
ISO 2236
Key features
  • chrome plated key surface
  • satin
  • the special Dynamic-Drive socket profile
Gross weight64.455 g
EAN code7314151834654
See other products in this category: Socket Wrenches BAHCO,
*
28M-8
6 in TME stock
Net price for quantities from 1 pcs - 11.18 USDGross price for quantities from 1 pcs - 13.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs