+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28M-9

Wrench: socket spanner; L-type; 9mm,HEX 9mm; alloy steel; L: 115mm

Manufacturer: BAHCO

Manufacturer part number:
28M-9
TME Symbol:
SA.28M-9

Specification

Manufacturer
BAHCO
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
9mm, HEX 9mm
Material
alloy steel
Length
115mm
Conform to the norm
ISO 2236
Key features
  • chrome plated key surface
  • satin
  • the special Dynamic-Drive socket profile
Gross weight60 g
EAN code7314151834661
See other products in this category: Socket Wrenches BAHCO,
*
28M-9
0 in TME stock
Net price for quantities from 1 pcs - 12.23 EURGross price for quantities from 1 pcs - 14.68 EUR
Net price for quantities from 5 pcs - 11.81 EURGross price for quantities from 5 pcs - 14.17 EUR
Net price for quantities from 7 pcs - 10.97 EURGross price for quantities from 7 pcs - 13.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.