+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

303111

Wrench: adjustable; 1"; Overall len: 315mm; for pipe gripping

Manufacturer: IRIMO

Manufacturer part number:
303111
TME Symbol:
SA.303111

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity - inch
1"
Overall length
315mm
Tools application
for pipe gripping
Gross weight788 g
EAN code8414909023145
See other products in this category: Adjustable Wrenches IRIMO,
*
303111
0 in TME stock
Net price for quantities from 1 pcs - 42.83 USDGross price for quantities from 1 pcs - 51.39 USD
Net price for quantities from 3 pcs - 38.58 USDGross price for quantities from 3 pcs - 46.29 USD
Net price for quantities from 5 pcs - 36.18 USDGross price for quantities from 5 pcs - 43.42 USD
No. of pieces (Multiplicity: 1)