+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

303131

Wrench: adjustable; 2"; Overall len: 550mm; for pipe gripping


Manufacturer: IRIMO

Manufacturer part number:
303131
TME Symbol:
SA.303131

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity - inch
2"
Overall length
550mm
Tools application
for pipe gripping
Gross weight2.31 kg
EAN code8414909023169
See other products in this category: Adjustable Wrenches IRIMO,
*
303131
0 in TME stock
Net price for quantities from 1 pcs - 64.44 EURGross price for quantities from 1 pcs - 77.33 EUR
Net price for quantities from 3 pcs - 58.03 EURGross price for quantities from 3 pcs - 69.64 EUR
Net price for quantities from 5 pcs - 54.03 EURGross price for quantities from 5 pcs - 64.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.