+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

303171

Wrench: adjustable; 3"; Overall len: 655mm; for pipe gripping


Manufacturer: IRIMO

Manufacturer part number:
303171
TME Symbol:
SA.303171

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity - inch
3"
Overall length
655mm
Tools application
for pipe gripping
Gross weight4.237 kg
EAN code8414909023176
See other products in this category: Adjustable Wrenches IRIMO,
*
303171
0 in TME stock
Net price for quantities from 1 pcs - 146.46 EURGross price for quantities from 1 pcs - 175.75 EUR
Net price for quantities from 3 pcs - 131.90 EURGross price for quantities from 3 pcs - 158.28 EUR
Net price for quantities from 5 pcs - 122.81 EURGross price for quantities from 5 pcs - 147.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.