+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

303221

Wrench: adjustable; 2"; Overall len: 560mm; for pipe gripping


Manufacturer: IRIMO

Manufacturer part number:
303221
TME Symbol:
SA.303221

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity - inch
2"
Overall length
560mm
Tools application
for pipe gripping
Gross weight2.284 kg
EAN code8414909174212
See other products in this category: Adjustable Wrenches IRIMO,
*
303221
0 in TME stock
Net price for quantities from 1 pcs - 77.13 USDGross price for quantities from 1 pcs - 92.55 USD
Net price for quantities from 3 pcs - 69.46 USDGross price for quantities from 3 pcs - 83.35 USD
Net price for quantities from 5 pcs - 64.67 USDGross price for quantities from 5 pcs - 77.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.