+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

303301

Wrench: adjustable; 1"; Overall len: 330mm; for pipe gripping


Manufacturer: IRIMO

Manufacturer part number:
303301
TME Symbol:
SA.303301

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity - inch
1"
Overall length
330mm
Tools application
for pipe gripping
Gross weight828 g
EAN code8414909174250
See other products in this category: Adjustable Wrenches IRIMO,
*
303301
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.21 USDGross price for quantities from 1 pcs - 43.45 USD
Net price for quantities from 3 pcs - 32.81 USDGross price for quantities from 3 pcs - 39.37 USD
Net price for quantities from 5 pcs - 30.55 USDGross price for quantities from 5 pcs - 36.66 USD