+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

303311

Wrench: adjustable; 1 1/2"; Overall len: 420mm; for pipe gripping

Manufacturer: IRIMO

Manufacturer part number:
303311
TME Symbol:
SA.303311

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity - inch
1 1/2"
Overall length
420mm
Tools application
for pipe gripping
Gross weight1.38 kg
EAN code8414909174267
See other products in this category: Adjustable Wrenches IRIMO,
*
303311
0 in TME stock
Net price for quantities from 1 pcs - 42.10 EURGross price for quantities from 1 pcs - 50.52 EUR
Net price for quantities from 3 pcs - 37.92 EURGross price for quantities from 3 pcs - 45.50 EUR
Net price for quantities from 5 pcs - 35.30 EURGross price for quantities from 5 pcs - 42.36 EUR
No. of pieces (Multiplicity: 1)