+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

303331

Wrench: adjustable; 3"; Overall len: 648mm; for pipe gripping

Manufacturer: IRIMO

Manufacturer part number:
303331
TME Symbol:
SA.303331

Specification

Manufacturer
IRIMO
Type of wrench
adjustable
Jaw capacity - inch
3"
Overall length
648mm
Tools application
for pipe gripping
Gross weight4.25 kg
EAN code8414909174281
See other products in this category: Adjustable Wrenches IRIMO,
*
303331
0 in TME stock
Net price for quantities from 1 pcs - 132.11 GBPGross price for quantities from 1 pcs - 158.53 GBP
Net price for quantities from 3 pcs - 118.98 GBPGross price for quantities from 3 pcs - 142.78 GBP
Net price for quantities from 5 pcs - 110.77 GBPGross price for quantities from 5 pcs - 132.93 GBP
No. of pieces (Multiplicity: 1)