+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

470-PH4-1

Screwdriver bit; Phillips; PH4; 5/16"; Overall len: 36mm; 2pcs.

Manufacturer: IRIMO

Manufacturer part number:
470-PH4-1
TME Symbol:
SA.470-PH4-1

Specification

Manufacturer
IRIMO
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH4
Holder socket size - inch
5/16"
Kind of holder
C8
Overall length
36mm
Quantity in set/package
2pcs.
Gross weight32.6 g
EAN code8414909206760
See other products in this category: Screwdriver Bits IRIMO,
*
470-PH4-1
3 in TME stock
Net price for quantities from 1 pcg - 4.34 EURGross price for quantities from 1 pcg - 5.21 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts