+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

470051

Adapter bit; hexagonal; HEX 5/16"; square; 12.5mm; 1/2"

Manufacturer: IRIMO

Manufacturer part number:
470051
TME Symbol:
SA.470051

Specification

Manufacturer
IRIMO
Type of socket accessories
adapter bit
Kind of socket
hexagonal
Socket size - inch
HEX 5/16"
Kind of holder
square
Holder socket size - mm
12.5mm
Holder socket size - inch
1/2"
Gross weight60 g
EAN code8414909025057
See other products in this category: Socket Wrenches IRIMO,
*
470051
0 in TME stock
Net price for quantities from 1 pcs - 15.39 EURGross price for quantities from 1 pcs - 18.46 EUR
Net price for quantities from 3 pcs - 13.86 EURGross price for quantities from 3 pcs - 16.63 EUR
Net price for quantities from 5 pcs - 12.90 EURGross price for quantities from 5 pcs - 15.48 EUR
No. of pieces (Multiplicity: 1)